887-080-558-207

Heilind Number:EDA887-080-558-207
Manufacturer:EDAC
Manufacturer Number:887-080-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-558-207

Detailed Description

Enhance your electronic assembly with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures secure connectivity with its Copper Alloy contact material. With a pitch of .156 inches and 80 positions spread across two rows, it offers efficient board-to-board connectivity. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality. Elevate your PCB connections with this essential component.