887-080-558-208

Heilind Number:EDA887-080-558-208
Manufacturer:EDAC
Manufacturer Number:887-080-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-558-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this black connector ensures reliable performance with an amperage rating of 3 A. With two rows and 80 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation and a pitch of .156 inches facilitate easy installation, while the wide operating temperature range of -40 to 105 °C guarantees durability in diverse applications. Trust in this connector for efficient and secure PCB connectivity in demanding environments.