887-080-558-802

Heilind Number:EDA887-080-558-802
Manufacturer:EDAC
Manufacturer Number:887-080-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-558-802

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our premium High Temp Card Edge Connector. Designed to withstand extreme operating conditions, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With a 3A amperage rating and 80 positions spread across 2 rows, it ensures reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Engineered for versatility, it offers right-angle mount orientation, making it ideal for a range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, trust in this connector for secure and efficient board-to-board connections in even the harshest environments. Elevate your connectivity solutions with this essential component.