887-080-558-803

Heilind Number:EDA887-080-558-803
Manufacturer:EDAC
Manufacturer Number:887-080-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-558-803

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector offers not just durability but also a sleek aesthetic touch to your electronic assemblies. Boasting a 3A amperage capacity, it ensures reliable power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust protection. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it allows for efficient signal transfer in your 80-position setup. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity with this essential component for seamless board-to-board connections.