887-080-558-804

Heilind Number:EDA887-080-558-804
Manufacturer:EDAC
Manufacturer Number:887-080-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-558-804

Detailed Description

Introducing our High Temp Card Edge Connector, ideal for demanding applications where reliable connectivity is a must. This sleek black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in harsh environments. With two rows of copper alloy contacts, it offers a total of 80 positions with a pitch of .156 inches, perfect for high-density PCB designs. Its right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while its impressive 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal performance under extreme conditions. Trust in this advanced connector for seamless board-to-board connections in your critical electronic systems.