887-080-558-807

Heilind Number:EDA887-080-558-807
Manufacturer:EDAC
Manufacturer Number:887-080-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-558-807

Detailed Description

Enhance connectivity within your electronic devices with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With a pitch of .156 inches and two rows of 80 positions, it offers efficient signal transfer. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this reliable and high-performing connector.