887-080-559-202

Heilind Number:EDA887-080-559-202
Manufacturer:EDAC
Manufacturer Number:887-080-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-559-202

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for seamless integration in electronic devices. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance in high-temperature environments, while the Copper Alloy contacts guarantee efficient power transmission. With two rows and 80 positions, this connector offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy installation, and the right-angle mount orientation provides versatility in placement. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this black connector, a must-have for any electronic project.