887-080-559-203

Heilind Number:EDA887-080-559-203
Manufacturer:EDAC
Manufacturer Number:887-080-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-559-203

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector is engineered for optimal performance, with a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. Its two rows of Copper Alloy contacts offer reliable power transmission, with a pitch of .156 inches and row spacing of .2 inches. With a total of 80 positions, it provides ample connectivity for your PCB needs. The right-angle mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality in any environment. Trust in our top-quality connector to elevate your electronic projects.