887-080-559-204

Heilind Number:EDA887-080-559-204
Manufacturer:EDAC
Manufacturer Number:887-080-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-559-204

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. With two rows of 80 copper alloy contacts, it guarantees seamless power transmission at a 3A amperage. The .156-inch pitch and .2-inch row spacing provide efficient signal routing, while the right-angle mount orientation adds versatility to your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding industrial applications. Elevate your connectivity game with this essential component from our extensive range of PCB connectors.