887-080-559-208

Heilind Number:EDA887-080-559-208
Manufacturer:EDAC
Manufacturer Number:887-080-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-559-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing that ensures durability and reliability. With two rows of Copper Alloy contacts offering a total of 80 positions, it provides ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and robust solution for your board-to-board PCB connections. Elevate your connectivity game with this essential component.