887-080-559-212

Heilind Number:EDA887-080-559-212
Manufacturer:EDAC
Manufacturer Number:887-080-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-559-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient data transmission. With a pitch of .156 inches and two rows of 80 positions, it offers ample connectivity options for your board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in the quality and performance of this black connector for your next project.