887-080-559-802

Heilind Number:EDA887-080-559-802
Manufacturer:EDAC
Manufacturer Number:887-080-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-559-802

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3 A amperage and Copper Alloy contact material, it guarantees reliable power transmission. Its double-row configuration with 80 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for space-saving layouts, its right-angle mount orientation allows for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic devices. Trust in its quality for seamless board-to-board connections in your next project.