887-080-559-807

Heilind Number:EDA887-080-559-807
Manufacturer:EDAC
Manufacturer Number:887-080-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-559-807

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage capacity and precision-engineered Copper Alloy contacts, it guarantees reliable power transmission. Its two-row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration for your PCB assembly. Boasting 80 positions, it provides ample connectivity options. The right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in varied conditions. Perfect for high-speed data transmission and power delivery, this connector is a must-have for your electronic projects. Explore our range of connectors for more options to suit your specific needs.