887-080-559-812

Heilind Number:EDA887-080-559-812
Manufacturer:EDAC
Manufacturer Number:887-080-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-559-812

Detailed Description

Upgrade your high-temperature electronic connections with this advanced Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black exterior that complements any setup, this connector boasts a durable construction, featuring UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts. Engineered for reliability, it offers a high amperage of 3A and can accommodate up to 80 positions across two rows, ensuring seamless connectivity. The right-angle mount orientation allows for versatile installation options, while the .156-inch pitch and .2-inch row spacing facilitate easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial or commercial electronic projects. Explore the full range of features and benefits and elevate your connectivity solutions today.