887-080-560-201

Heilind Number:EDA887-080-560-201
Manufacturer:EDAC
Manufacturer Number:887-080-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-560-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each plated for optimal conductivity, it guarantees secure connections for your PCB applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation offers versatility in installation. Supporting an amperage of 3A and operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature applications. With 80 positions available, it provides ample connectivity for your electronic designs. Trust in its quality and performance for seamless integration in your projects.