887-080-560-204

Heilind Number:EDA887-080-560-204
Manufacturer:EDAC
Manufacturer Number:887-080-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-560-204

Detailed Description

Enhance your board-to-board connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and reliable performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With two rows of 80 positions each, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees secure and efficient data transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solution with this essential component.