887-080-560-207

Heilind Number:EDA887-080-560-207
Manufacturer:EDAC
Manufacturer Number:887-080-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-560-207

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a two-row layout with a total of 80 positions, ensuring seamless communication on your PCBs. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability even in extreme environments, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise integration is effortless. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is perfect for industrial and electronic applications, providing reliable performance under harsh conditions. Upgrade your connectivity with this essential component.