887-080-560-803

Heilind Number:EDA887-080-560-803
Manufacturer:EDAC
Manufacturer Number:887-080-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-560-803

Detailed Description

Enhance your high-temperature electronic connections with our Dual-Row Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring reliable power transmission at amperages up to 3A. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your PCB. Boasting 80 positions across two rows, it provides ample connectivity for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand extreme environmental conditions. Upgrade your assembly process with this Straight-mount Card Edge Connector, a vital component for efficient board-to-board connections in your electronic systems.