887-080-560-804

Heilind Number:EDA887-080-560-804
Manufacturer:EDAC
Manufacturer Number:887-080-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-560-804

Detailed Description

Enhance your high-temperature electronics with this durable Card Edge Connector. Designed for reliable performance in challenging environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, ensure secure connectivity. With 80 positions available, this connector offers ample room for your PCB needs. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.