887-080-560-807

Heilind Number:EDA887-080-560-807
Manufacturer:EDAC
Manufacturer Number:887-080-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-080-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-080-560-807

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its double row design with a pitch of .156 inches and row spacing of .2 inches offers efficient connectivity with 80 positions for seamless data transfer. Suitable for board to board PCB connections, this connector maintains stability even in extreme temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation in your electronic devices. Elevate your connectivity solutions with this essential component.