887-082-500-803

Heilind Number:EDA887-082-500-803
Manufacturer:EDAC
Manufacturer Number:887-082-500-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-500-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-500-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .156 inches and two rows of 82 positions, it offers ample space for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for high-temp applications. The sleek black design adds a touch of sophistication, while the straight mount orientation facilitates easy installation. Upgrade your setup with this essential component for enhanced efficiency and connectivity.