887-082-520-201

Heilind Number:EDA887-082-520-201
Manufacturer:EDAC
Manufacturer Number:887-082-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-520-201

Detailed Description

Enhance your high-temperature connectivity solutions with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transfer at up to 3A. Boasting 82 positions and a straight mount orientation, it facilitates seamless board-to-board connections. Its wide operating temperature range of -40 to 105°C makes it ideal for various industrial applications. Upgrade your PCB assembly with this essential component for efficient and secure data transmission.