887-082-520-207

Heilind Number:EDA887-082-520-207
Manufacturer:EDAC
Manufacturer Number:887-082-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-520-207

Detailed Description

Enhance the connectivity of your high-temperature applications with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With two rows and a total of 82 positions, it offers ample connectivity options while maintaining a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation on PCBs, making it ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic devices. Trust in its quality and performance to meet your connectivity needs effortlessly.