887-082-520-212

Heilind Number:EDA887-082-520-212
Manufacturer:EDAC
Manufacturer Number:887-082-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-520-212

Detailed Description

Upgrade your PCB connections with our high-temperature Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .156 inches and 82 positions spread across 2 rows, it offers seamless connectivity for your electronic devices. The straight mount orientation makes installation a breeze, while its ability to withstand temperatures ranging from -40 to 105°C guarantees long-lasting functionality. Perfect for high-demand environments, this black connector is a must-have for any PCB project. Elevate your connectivity with ease.