887-082-521-202

Heilind Number:EDA887-082-521-202
Manufacturer:EDAC
Manufacturer Number:887-082-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-521-202

Detailed Description

Enhance your high-temperature electronic connections with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity even in harsh environments. With a dual-row configuration and 82 positions, it offers ample connectivity options for your PCB projects. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various design layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component today.