887-082-521-212

Heilind Number:EDA887-082-521-212
Manufacturer:EDAC
Manufacturer Number:887-082-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-521-212

Detailed Description

Upgrade your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for optimal conductivity. With two rows and 82 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your circuit boards. Operating in a wide temperature range from -40 to 105°C, it's suitable for various industrial settings. Choose this Straight-mount connector for seamless integration into your systems. Trust in its quality construction for secure and efficient board-to-board connections.