887-082-521-802

Heilind Number:EDA887-082-521-802
Manufacturer:EDAC
Manufacturer Number:887-082-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-521-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed to handle up to 3 A of power, this essential component features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of contacts made from resilient Copper Alloy, it offers a reliable .156-inch pitch and .2-inch row spacing for seamless integration. Boasting 82 positions, it ensures comprehensive connectivity in any application. The straight mount orientation simplifies installation, while its impressive operating temperature range of -40 to 105 °C guarantees optimal performance even in challenging environments. Upgrade your setup with this essential component for superior functionality and durability.