887-082-521-804

Heilind Number:EDA887-082-521-804
Manufacturer:EDAC
Manufacturer Number:887-082-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-521-804

Detailed Description

Elevate your PCB connectivity with our high-temperature card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector not only looks sleek but also offers exceptional heat resistance. Featuring two rows of 82 positions, it provides ample connectivity options for your applications. The copper alloy contact material ensures reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Whether you're working in industrial settings or harsh outdoor conditions, our connector is built to withstand it all, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for seamless integration into your designs. Step up your PCB connectivity game with this essential component.