887-082-521-808

Heilind Number:EDA887-082-521-808
Manufacturer:EDAC
Manufacturer Number:887-082-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-521-808

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. Crafted with precision, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability under extreme conditions. Its Copper Alloy contacts provide efficient power transmission at an amperage of 3A, while the two rows of 82 positions offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Trust in its straight mount orientation for easy installation, making it an essential component in your connectivity setup. Elevate your PCB connections with this high-quality Card Edge Connector.