887-082-523-201

Heilind Number:EDA887-082-523-201
Manufacturer:EDAC
Manufacturer Number:887-082-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-523-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Boasting a current rating of 3 A, it features two rows of copper alloy contacts for efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 82 positions offer ample connectivity options. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.