887-082-523-207

Heilind Number:EDA887-082-523-207
Manufacturer:EDAC
Manufacturer Number:887-082-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-523-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 82 positions, it offers ample connectivity for your circuit boards. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient mating. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is key. Trust in our product to deliver high-quality connections for your PCB needs.