887-082-523-802

Heilind Number:EDA887-082-523-802
Manufacturer:EDAC
Manufacturer Number:887-082-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-523-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures efficient power transmission. The Copper Alloy contacts, along with a pitch of .156 in and 82 positions, facilitate seamless data transfer. Suitable for PCB applications, it offers a straightforward straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is essential for various electronic setups. Trust in its performance for all your board-to-board connections.