887-082-523-803

Heilind Number:EDA887-082-523-803
Manufacturer:EDAC
Manufacturer Number:887-082-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-523-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a 2-row configuration with a total of 82 positions for seamless board-to-board connections. The contact material, made of copper alloy, ensures efficient power transmission, while the UL 94V-0 Polyphenylene Sulfide housing material offers high temperature resistance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.