887-082-523-807

Heilind Number:EDA887-082-523-807
Manufacturer:EDAC
Manufacturer Number:887-082-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-523-807

Detailed Description

Enhance your high-temperature PCB connectivity with our dual-row Card Edge Connector. Designed for robust performance in demanding environments, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and fire resistance. Each of its 82 positions is equipped with reliable Copper Alloy contacts, capable of handling up to 3A of current. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connection. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your PCB designs. Elevate your connectivity solutions with this high-performance Card Edge Connector.