887-082-523-812

Heilind Number:EDA887-082-523-812
Manufacturer:EDAC
Manufacturer Number:887-082-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-523-812

Detailed Description

Elevate your high-temperature connectivity solutions with this cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A and features durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable and efficient board-to-board connections. The 82 positions ensure ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring robust and high-performance PCB connectivity.