887-082-524-212

Heilind Number:EDA887-082-524-212
Manufacturer:EDAC
Manufacturer Number:887-082-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-524-212

Detailed Description

Discover our High Temp Card Edge Connector, the perfect solution for reliable and efficient board-to-board PCB connections. This sleek black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a dual-row design and 82 positions, it offers ample connectivity for your needs. Crafted with copper alloy contacts and operating seamlessly at temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy and secure installation. Upgrade your PCB connections with this top-of-the-line component, a must-have in any electronic assembly project.