887-082-540-203

Heilind Number:EDA887-082-540-203
Manufacturer:EDAC
Manufacturer Number:887-082-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-540-203

Detailed Description

Elevate your PCB connectivity with our High-Temperature Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With two rows and 82 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connections. Trust in its straight mount orientation for a secure fit every time. Upgrade your setup with this essential component.