887-082-540-804

Heilind Number:EDA887-082-540-804
Manufacturer:EDAC
Manufacturer Number:887-082-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-540-804

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing that ensures durability and safety. With a dual-row configuration and 82 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial settings. Its black color and straight mount orientation make it versatile and easy to integrate into your systems. Upgrade your PCB connections with this high-performance Card Edge Connector.