887-082-541-202

Heilind Number:EDA887-082-541-202
Manufacturer:EDAC
Manufacturer Number:887-082-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-541-202

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for durability and efficiency, this connector features a 2-row configuration with 82 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting on your board. Whether for industrial or commercial applications, trust in this connector for robust and long-lasting connectivity solutions.