887-082-541-203

Heilind Number:EDA887-082-541-203
Manufacturer:EDAC
Manufacturer Number:887-082-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-541-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing material made of UL 94V-0 Polyphenylene Sulfide. With two rows of contacts, each crafted from sturdy Copper Alloy, this connector ensures reliable power delivery at a current of 3 A. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the 82 positions cater to versatile connectivity needs. Designed for seamless integration, its straight mount orientation offers easy installation. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for high-performance electronic applications. Trust in its quality and performance to elevate your PCB setups.