887-082-541-207

Heilind Number:EDA887-082-541-207
Manufacturer:EDAC
Manufacturer Number:887-082-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-541-207

Detailed Description

Introducing our high-temperature Card Edge Connector, a reliable solution for demanding electronic applications. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and longevity. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCB setup. Boasting 82 positions, it accommodates multiple connections with ease. The straight mount orientation and .2-inch row spacing make installation straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for environments with extreme heat conditions. Trust in this connector for efficient and secure board-to-board PCB connections in your projects.