887-082-541-212

Heilind Number:EDA887-082-541-212
Manufacturer:EDAC
Manufacturer Number:887-082-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission. With two rows, 82 positions, and a pitch of .156 inches, it offers ample connectivity options for your PCB applications. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for seamless board-to-board connections in demanding industrial settings.