887-082-541-802

Heilind Number:EDA887-082-541-802
Manufacturer:EDAC
Manufacturer Number:887-082-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-541-802

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 in and two rows of 82 positions, it offers seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Its straight mount orientation and sleek black color make it a versatile choice for your PCB assembly needs. Trust in the quality of this connector for efficient and secure board-to-board connections.