887-082-541-803

Heilind Number:EDA887-082-541-803
Manufacturer:EDAC
Manufacturer Number:887-082-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-541-803

Detailed Description

Enhance your high-temperature PCB connections with our innovative High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for efficient power transmission. With two rows and 82 positions, it offers ample connectivity options, while a pitch of .156 inches ensures precise mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where durability is key. Trust in this black connector for seamless board-to-board connections, meeting your stringent performance requirements with ease. Elevate your connectivity solutions with this essential component.