887-082-541-807

Heilind Number:EDA887-082-541-807
Manufacturer:EDAC
Manufacturer Number:887-082-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-541-807

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. Its double-row configuration, with a pitch of .156 inches and 82 positions, offers ample connectivity options for your PCB assembly needs. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is versatile and adaptable to various applications. Trust in our quality engineering for seamless Board to Board connections in your electronic designs.