887-082-541-812

Heilind Number:EDA887-082-541-812
Manufacturer:EDAC
Manufacturer Number:887-082-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-541-812

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 82 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temperature environments. Trust in its straight mount orientation for easy installation and secure connections. Explore the possibilities with this essential component in our range of PCB connectors.