887-082-542-212

Heilind Number:EDA887-082-542-212
Manufacturer:EDAC
Manufacturer Number:887-082-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-542-212

Detailed Description

Enhance the connectivity of your electronics with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring safe operation even in high-temperature environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The double-row design with 82 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise PCB integration. Suitable for straight mount orientation, it is ideal for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your connectivity solutions with this essential component.