887-082-542-803

Heilind Number:EDA887-082-542-803
Manufacturer:EDAC
Manufacturer Number:887-082-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-542-803

Detailed Description

Enhance your high-temperature circuit connections with our advanced Card Edge Connector. Designed for durability and efficiency, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With a high amperage rating of 3 A and copper alloy contacts, it guarantees seamless power transmission. The 2-row design with 82 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Choose this connector for superior quality and performance in your board-to-board PCB setups.