887-082-542-804

Heilind Number:EDA887-082-542-804
Manufacturer:EDAC
Manufacturer Number:887-082-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-542-804

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. With a sleek black design and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector is not only visually appealing but also ensures high-temperature performance. Featuring two rows and 82 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for straight mounting orientation, this connector is designed to withstand harsh operating environments, with an impressive temperature range of -40 to 105°C. Upgrade your PCB setup with this essential component, available now.