887-082-542-807

Heilind Number:EDA887-082-542-807
Manufacturer:EDAC
Manufacturer Number:887-082-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-542-807

Detailed Description

Upgrade your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With two rows of 82 positions and a pitch of .156 inches, it offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its sleek black design and straight mount orientation add a professional touch to your electronics assembly. Trust in this connector for high amperage (3A) and efficient board-to-board connectivity. Elevate your project with this essential component.